1301350080 Molex

1301350080

Power Outlet Strips .

Manufacturer:

Mfr Part:
1301350080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPower Outlet Strips
Number of Outlets4 Outlet
Voltage Rating110 VAC to 126 VAC
Current Rating20 A
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$536.81$10,736.20
Need more?