Reference Only
1301350076
Power Outlet Strips .
Datasheet
1301350076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Number of Outlets | 4 Outlet | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Series | 130135 | |
| Connector - AC Output | NEMA 5-15R | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $565.92 | $565.92 | |
| $558.48 | $2,792.40 | |
| $552.15 | $5,521.50 |
Need more?