Reference Only
1301280162
Junction Boxes Watertite Three-Gang FD PVC, Non-metallic Box, Black, 88.9mm (3.5") Depth, 109.1 Cubic Inch Capacity, 1" unthreaded conduit openings w/ reducers for 3/4" and 1/2" conduit.
Datasheet
1301280162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Junction Boxes | |
| Type | FD Box | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Black | |
| Mounting Style | Permanent | |
| Series | 130128 | |
| Features | Triple Gang | |
| Housing Color | Black | |
| Product Type | Electrical Enclosures | |
| Product | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538100090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $461.18 | $461.18 | |
| $450.76 | $2,253.80 |
Need more?