Reference Only
1301280100
Switch Hardware SWITCH REPLACEMENT SGL SPEED MOM.
Datasheet
1301280100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Switch Hardware | |
| Type | Momentary Switch | |
| Series | 130128 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Super-Safeway | |
| Voltage Rating | 250 V | |
| Part # Aliases | 130128-0100 01301280100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.66 | $124.66 | |
| $105.93 | $1,059.30 | |
| $104.33 | $2,608.25 | |
| $102.70 | $5,135.00 | |
| $101.66 | $10,166.00 |
Need more?