Reference Only
1301260213
Control Stations STATION 4-PUSHBUTTON TWO-SPEED.
Datasheet
1301260213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Control Stations | |
| Number of Switches | 4 Switch | |
| Actuator | Round | |
| Voltage Rating | 250 V | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Series | 130126 | |
| Termination Style | Cable | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,223.08 | $1,223.08 |
Need more?