Reference Only
130126-0209
Control Stations 3-BUTTON STATION W/ E-STOP.
Datasheet
130126-0209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Control Stations | |
| Actuator | Round | |
| Voltage Rating | 250 V | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Series | 130126 | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Termination Style | Cable | |
| Voltage Rating AC | 250 VAC | |
| Part # Aliases | 1301260209 1301260209 4023ES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---