Reference Only
130126-0023
Switch Hardware PILOT YELLOW WHITE SHROUD MNT.
Datasheet
130126-0023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Switch Hardware | |
| Series | 130126 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Woodhead Aero-Motive | |
| Voltage Rating | 120 V | |
| Part # Aliases | 1301260023 1301260023 505PL-YS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.79 | $148.79 | |
| $143.06 | $1,430.60 | |
| $140.34 | $3,508.50 | |
| $136.97 | $6,848.50 |
Need more?