Reference Only
1301120077
AC Power Plugs & Receptacles .
Datasheet
1301120077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Outlets | |
| Voltage Rating | 120 VAC | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| Number of Ports | 1 Port | |
| Series | 130112 | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Side Outlet Suptex Handle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.02 | $47.02 | |
| $43.44 | $434.40 | |
| $42.14 | $1,053.50 | |
| $41.55 | $2,077.50 | |
| $40.70 | $4,070.00 | |
| $40.60 | $10,150.00 |
Need more?