Reference Only

1300990188

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC/Watertite Cord Grips, 1" NPT, Straight Female, Body Size F4 (1"), Cable Diameter 20.62-23.80MM (.812-.937").

Manufacturer:

Mfr Part:
1300990188

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
Cable Diameter23.8 mm
MaterialNylon
Series130099
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300990227 01300990227 5625M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$138.88$138.88
Need more?
Contact Us