Reference Only
1300990152
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300990152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Pulling Grip | |
| Material | Stainless Steel | |
| Series | 130099 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300990153 01300990153 5620M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.12 | $53.00 | |
| $2.08 | $104.00 | |
| $2.05 | $205.00 | |
| $2.00 | $500.00 | |
| $1.97 | $985.00 | |
| $1.94 | $1,940.00 | |
| $1.91 | $4,775.00 |
Need more?