Reference Only
1300990151
Cable Glands, Strain Reliefs & Cord Grips GASKET SEAL - 1 MAX-LOC.
Datasheet
1300990151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Gasket | |
| Color | Black | |
| Material | Neoprene | |
| Screw/Thread Size | 1 NPT | |
| Series | 130099 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $67.00 | |
| $2.55 | $127.50 | |
| $2.10 | $210.00 | |
| $2.00 | $500.00 | |
| $1.93 | $965.00 | |
| $1.87 | $1,870.00 | |
| $1.86 | $4,650.00 |
Need more?