Reference Only
1300990150
Cable Glands, Strain Reliefs & Cord Grips GASKET SEAL - 3/4 MAX-LOC.
Datasheet
1300990150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Gasket | |
| Color | Black | |
| Material | Neoprene | |
| Series | 130099 | |
| Screw/Thread Size | 3/4 NPT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $37.25 | |
| $1.42 | $71.00 | |
| $1.35 | $135.00 | |
| $1.07 | $267.50 | |
| $1.04 | $520.00 | |
| $1.00 | $1,000.00 | |
| $0.97 | $2,425.00 |
Need more?