Reference Only
1300990142
Cable Glands, Strain Reliefs & Cord Grips LOCKNUT-3/8 MAX-LOC.
Datasheet
1300990142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Lock Nut | |
| Material | Steel | |
| Series | 130099 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $46.25 | |
| $1.60 | $80.00 | |
| $1.55 | $155.00 | |
| $1.49 | $372.50 | |
| $1.44 | $720.00 | |
| $1.40 | $1,400.00 | |
| $1.36 | $3,400.00 |
Need more?