Reference Only

1300990126

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC Cord Sealing Grip F4 1" Body Size, 90 Degree, Cable Diameter 17.45-20.62mm (.687-.812"), Non-Metallic Mesh.

Manufacturer:

Mfr Part:
1300990126

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
Cable Diameter20.62 mm
Series130099
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300990127 01300990127 5556M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.33$175.33
Need more?
Contact Us