Reference Only

1300990104

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 .625-.750 WSTAINLESS.

Manufacturer:

Mfr Part:
1300990104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Screw/Thread Size3/4 NPT
Cable Diameter19.05 mm
Series130099
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases5542M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.34$343.02
Need more?
Contact Us