Reference Only
130099-0145
Cable Glands, Strain Reliefs & Cord Grips Lock Nut 1" NPT.
Datasheet
130099-0145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Grips | |
| Product | Cable Grips | |
| Series | 130099 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $48.75 | |
| $1.90 | $95.00 | |
| $1.85 | $185.00 | |
| $1.80 | $450.00 | |
| $1.77 | $885.00 | |
| $1.55 | $1,550.00 |
Need more?