Reference Only
1300980199
Cable Glands, Strain Reliefs & Cord Grips MAX-LOC Multi-Hole Strain Relief, 1/2" NPT, Straight Male, Cable Diameter 7.37mm (.290").
Datasheet
1300980199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Strain Relief Grip | |
| Cable Diameter | 7.37 mm | |
| Material | Nylon | |
| Series | 130098 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.11 | $20.11 | |
| $15.21 | $152.10 | |
| $14.44 | $361.00 | |
| $14.02 | $701.00 | |
| $13.90 | $1,390.00 | |
| $13.46 | $3,365.00 | |
| $13.26 | $6,630.00 |
Need more?