Reference Only

1300980183

Cable Glands, Strain Reliefs & Cord Grips .

Manufacturer:

Mfr Part:
1300980183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Grips
ProductCable Grips
ColorBlack
MaterialNylon
Screw/Thread SizeNPT 1-1/4 in
Cable Diameter34.42 mm
Series130098
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300980184 01300980184 5577

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.47$30.47
$25.90$259.00
$24.27$606.75
$23.12$1,156.00
$22.01$2,201.00
$20.64$5,160.00
$19.76$9,880.00
Need more?