Reference Only

1300980179

Cable Glands, Strain Reliefs & Cord Grips .

Manufacturer:

Mfr Part:
1300980179

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
MaterialNylon
Screw/Thread Size1-1/4 NPT
Cable Diameter28.58 mm
Series130098
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300980181 01300980181 5575

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.01$255.05
$49.88$498.80
$48.20$1,205.00
$47.15$2,357.50
$45.66$4,566.00
$44.85$11,212.50
Need more?