Reference Only

1300980174

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F5 1-1/4 .750-.875 STR.

Manufacturer:

Mfr Part:
1300980174

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Screw/Thread Size1-1/4 NPT
Cable Diameter19.05 mm to 22.23 mm
Series130098
SubcategoryWire & Cable Management
Part # Aliases130098-0174 01300980174

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.79$237.90
$22.62$565.50
$21.78$1,089.00
$21.10$2,110.00
$20.55$5,137.50
$20.33$10,165.00
Need more?
Contact Us