Reference Only
1300980171
Cable Glands, Strain Reliefs & Cord Grips 1 1.000-1.100 STR MAX-LOC F4.
Datasheet
1300980171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Strain Relief Grip | |
| Material | Nylon | |
| Cable Diameter | 25.4 mm to 27.94 mm | |
| Series | 130098 | |
| Screw/Thread Size | 1 NPT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.84 | $178.40 | |
| $17.24 | $431.00 | |
| $16.81 | $840.50 | |
| $16.39 | $1,639.00 | |
| $15.90 | $3,975.00 | |
| $15.69 | $7,845.00 |
Need more?