Reference Only

1300980168

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male w/ O-Ring, Cable Diameter 19.05-25.4mm (.750-1"), Polyester.

Manufacturer:

Mfr Part:
1300980168

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
Cable Diameter25.4 mm
ColorBlack
MaterialPolybutylene Terephthalate (PBT)
Series130098
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300980169 01300980169 5561

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.02$25.02
$24.62$615.50
$23.71$1,185.50
$23.12$2,312.00
$22.52$5,630.00
$22.27$11,135.00
Need more?