Reference Only
1300980165
Cable Glands, Strain Reliefs & Cord Grips F4 1 .812-.937 MAX-LOC RT/ANG.
Datasheet
1300980165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Strain Relief Grip | |
| Material | Nylon | |
| Cable Diameter | 20.62 mm to 23.8 mm | |
| Series | 130098 | |
| Screw/Thread Size | 1 NPT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.89 | $209.45 | |
| $38.38 | $383.80 | |
| $37.75 | $1,887.50 | |
| $36.89 | $3,689.00 | |
| $35.86 | $8,965.00 |
Need more?