Reference Only

1300980160

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 90 750-.875 WO-RING.

Manufacturer:

Mfr Part:
1300980160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Screw/Thread Size1 NPT
Cable Diameter19.05 mm to 22.23 mm
Series130098
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases5557W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.90$53.90
$48.81$488.10
$43.15$1,078.75
$42.18$2,109.00
$41.14$4,114.00
$39.99$9,997.50
Need more?