Reference Only
1300980156
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300980156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Color | Black | |
| Material | Polybutylene Terephthalate (PBT) | |
| Screw/Thread Size | 1 NPT | |
| Cable Diameter | 22.23 mm | |
| Series | 130098 | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 1300980158 01300980158 5556WBLK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.21 | $25.21 | |
| $21.42 | $214.20 | |
| $20.08 | $502.00 | |
| $19.12 | $956.00 | |
| $18.21 | $1,821.00 | |
| $17.07 | $4,267.50 | |
| $16.26 | $8,130.00 |
Need more?