Reference Only
1300980154
Cable Glands, Strain Reliefs & Cord Grips MAX-LOC Cord Sealing Grip F4 1" Body Size 90 Degree, Cable Diameter 17.45-20.62mm (.687-.812") w/ O-Ring.
Datasheet
1300980154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Cable Diameter | 20.62 mm | |
| Material | Nylon | |
| Series | 130098 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 1300980156 01300980156 5556BLK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.27 | $44.27 | |
| $42.10 | $421.00 | |
| $41.30 | $2,065.00 | |
| $40.01 | $4,001.00 | |
| $39.99 | $9,997.50 |
Need more?