Reference Only
1300980152
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300980152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Grips | |
| Product | Cable Grips | |
| Color | Black | |
| Material | Nylon | |
| Screw/Thread Size | NPT 1 in | |
| Cable Diameter | 20.62 mm | |
| Series | 130098 | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 1300980153 01300980153 5555 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.81 | $25.81 | |
| $24.53 | $245.30 | |
| $24.14 | $2,414.00 | |
| $23.54 | $5,885.00 | |
| $23.29 | $11,645.00 |
Need more?