Reference Only
1300980147
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300980147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Color | Black | |
| Material | Nylon | |
| Cable Diameter | 19.05 mm | |
| Series | 130098 | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 1300980148 01300980148 5553 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.02 | $25.02 | |
| $23.42 | $234.20 | |
| $22.77 | $569.25 | |
| $22.10 | $1,105.00 | |
| $21.67 | $2,167.00 | |
| $21.12 | $5,280.00 | |
| $21.10 | $10,550.00 |
Need more?