Reference Only

1300980115

Cable Glands, Strain Reliefs & Cord Grips .

Manufacturer:

Mfr Part:
1300980115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
ColorBlack
MaterialPolybutylene Terephthalate (PBT)
Cable Diameter17.45 mm
Series130098
Screw/Thread Size3/4 NPT
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300980117 01300980117 5541W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.18$21.18
$19.20$480.00
$18.83$941.50
$18.35$1,835.00
$17.94$4,485.00
$17.76$8,880.00
Need more?