Reference Only

1300980111

Cable Glands, Strain Reliefs & Cord Grips .

Manufacturer:

Mfr Part:
1300980111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
MaterialNylon
Cable Diameter15.88 mm
Series130098
Screw/Thread Size3/4 NPT
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300980113 01300980113 5540SS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.59$335.90
$31.49$787.25
$29.99$1,499.50
$28.56$2,856.00
$26.77$6,692.50
Need more?