Reference Only

1300980108

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male w/ O-Ring, Cable Diameter 12.70-15.88mm, Polyester.

Manufacturer:

Mfr Part:
1300980108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
Cable Diameter15.88 mm
ColorBlack
MaterialPolybutylene Terephthalate (PBT)
Series130098
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases1300980111 01300980111 5539W

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.02$18.02
$18.01$450.25
$17.50$875.00
$16.94$1,694.00
$16.49$4,122.50
$16.28$8,140.00
Need more?