Reference Only

1300980036

Cable Glands, Strain Reliefs & Cord Grips 1/2 .062-.125 STR MAX-LOC F2.

Manufacturer:

Mfr Part:
1300980036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
MaterialNylon
Cable Diameter1.57 mm to 3.18 mm
Series130098
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.89$322.25
$11.40$570.00
$11.05$1,105.00
$10.87$2,717.50
$10.45$5,225.00
$10.33$10,330.00
Need more?