Reference Only
1300980031
Cable Glands, Strain Reliefs & Cord Grips 3/8 .250-.312 STR MAX-LOC F1.
Datasheet
1300980031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Strain Relief Grip | |
| Material | Nylon | |
| Screw/Thread Size | 3/8 NPT | |
| Cable Diameter | 6.35 mm to 7.93 mm | |
| Series | 130098 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.64 | $291.00 | |
| $11.22 | $561.00 | |
| $10.81 | $1,081.00 | |
| $10.64 | $2,660.00 | |
| $10.36 | $5,180.00 |
Need more?