Reference Only

1300980027

Cable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 3/8" NPT, Straight Male, Cable Diameter 3.18-4.75mm (.125-.187").

Manufacturer:

Mfr Part:
1300980027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypeStrain Relief Grip
Cable Diameter3.18 mm to 4.75 mm
MaterialNylon
Series130098
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenameMAX-LOC
Part # Aliases5500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.45$311.25
$12.28$1,228.00
$12.02$3,005.00
$11.77$5,885.00
Need more?
Contact Us