Reference Only
1300980024
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300980024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Material | Nylon | |
| Cable Diameter | 3.43 mm | |
| Series | 130098 | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 1300980028 01300980028 5501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.68 | $342.00 | |
| $13.39 | $669.50 | |
| $13.16 | $1,316.00 | |
| $13.01 | $3,252.50 | |
| $12.71 | $6,355.00 |
Need more?