Reference Only
1300980022
Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 .625-.687 YELLOW.
Datasheet
1300980022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Color | Yellow | |
| Series | 130098 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 5147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.96 | $324.00 | |
| $12.50 | $625.00 | |
| $12.13 | $1,213.00 | |
| $11.78 | $2,945.00 | |
| $11.48 | $5,740.00 |
Need more?