Reference Only
1300980001
Cable Glands, Strain Reliefs & Cord Grips MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, 90C Angle Male, Cable Diameter 11.10-15.88mm (.437-.625").
Datasheet
1300980001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Cable Diameter | 15.88 mm | |
| Material | Nylon | |
| Series | 130098 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | MAX-LOC | |
| Part # Aliases | 1300980002 01300980002 853 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.53 | $235.30 | |
| $22.89 | $572.25 | |
| $22.43 | $1,121.50 | |
| $21.99 | $2,199.00 | |
| $21.44 | $5,360.00 | |
| $21.20 | $10,600.00 |
Need more?