Reference Only

1300970274

Cable Glands, Strain Reliefs & Cord Grips Dust-Tight Strain Relief Wide Range Grip, 2-1/2" NPT, Straight Male, Cable Diameter 50.80-62.23mm (2.000-2.45"), Approximate Break Strength 453.59kg (1400 lbs).

Manufacturer:

Mfr Part:
1300970274

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypePulling Grip
MaterialSteel
Series130097
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # Aliases1300970276 01300970276 36800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$264.93$1,324.65
Need more?