Reference Only
1300970272
Cable Glands, Strain Reliefs & Cord Grips WIDE-RANGE GRIP 2 INSULATED WRP1401.4.
Datasheet
1300970272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Strain Relief Grip | |
| Material | Steel | |
| Screw/Thread Size | 2 NPT | |
| Cable Diameter | 35.56 mm to 44.4 mm | |
| Series | 130097 | |
| Length | 0.279 m | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 36517 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.64 | $753.20 |
Need more?