Reference Only
1300970262
Cable Glands, Strain Reliefs & Cord Grips Dust-Tight Strain Relief Wide Range Grip, 3/4" NPT, Straight Male, Cable Diameter 13.21-18.54mm (.520-.730"), Approximate Break Strength 204.12kg (450 lbs).
Datasheet
1300970262 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Strain Relief Grip | |
| Cable Diameter | 13.21 mm to 18.54 mm | |
| Material | Steel | |
| Series | 130097 | |
| Length | 0.19 m | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.90 | $419.00 | |
| $39.08 | $977.00 | |
| $37.93 | $1,896.50 | |
| $36.83 | $3,683.00 | |
| $36.60 | $9,150.00 |
Need more?