Reference Only

1300970258

Cable Glands, Strain Reliefs & Cord Grips 1/2 .300-.430 WIDE-RANGE GRIP.

Manufacturer:

Mfr Part:
1300970258

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCord Grips
TypeStrain Relief Grip
MaterialSteel
Cable Diameter7.62 mm to 10.92 mm
Series130097
Length0.12 m
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.59$335.90
$32.49$812.25
$32.02$1,601.00
$31.08$3,108.00
$29.99$7,497.50
Need more?