Reference Only
1300970256
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300970256 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Pulling Grip | |
| Material | Steel | |
| Series | 130097 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300970257 01300970257 36502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.90 | $349.00 | |
| $34.28 | $1,714.00 | |
| $33.57 | $3,357.00 | |
| $32.91 | $8,227.50 |
Need more?