Reference Only
1300960061
Cable Glands, Strain Reliefs & Cord Grips TURNEX SR GRIP .520-.730 7.
Datasheet
1300960061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Strain Relief Grip | |
| Material | Galvanized Steel | |
| Cable Diameter | 13.21 mm to 18.54 mm | |
| Series | 130096 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.05 | $132.10 | |
| $59.22 | $592.20 | |
| $58.20 | $1,455.00 | |
| $55.43 | $5,543.00 |
Need more?