Reference Only
1300950287
Cable Glands, Strain Reliefs & Cord Grips Multi-Weave Wire Mesh Pulling Grip, Rotating Eye, Mesh Lg. 1.372m (54"), Approximate Break Strength 21772.43kg (48000 lbs).
Datasheet
1300950287 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Wire Mesh Grip | |
| Material | Steel | |
| Series | 130095 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300950288 01300950288 36640 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---