Reference Only

1300950249

Cable Glands, Strain Reliefs & Cord Grips Medium Duty Wire Mesh Slack Grip Cable, Split Lace, Double Weave, Offset Eye, Long Mesh Lg. 0.533m (21"), Approximate Break Strength 1360.78kg (3000 lbs).

Manufacturer:

Mfr Part:
1300950249

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Grips
TypePulling Grip
Cable Diameter25.15 mm
MaterialGalvanized Steel
Series130095
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
Part # Aliases1300950250 01300950250 36134

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$432.87$432.87
Need more?
Contact Us