Reference Only
1300950200
Cable Glands, Strain Reliefs & Cord Grips Junior Duty Wire Mesh Pulling Grip, Single Weave, Flexible Eye, Mesh Lg. 0.254m (10"), Approximate Break Strength 1859.73kg (4100 lbs).
Datasheet
1300950200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Pulling Grip | |
| Cable Diameter | 19.05 mm to 25.15mm | |
| Material | Galvanized Steel | |
| Series | 130095 | |
| Length | 0.254 m | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 35974 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.69 | $463.45 | |
| $78.79 | $787.90 | |
| $73.66 | $1,841.50 |
Need more?