Reference Only
1300950194
Cable Glands, Strain Reliefs & Cord Grips Junior Duty Wire Mesh Pulling Grip, Single Weave, Flexible Eye, Mesh Lg. 0.127m (5"), Approximate Break Strength 771.11kg (1700 lbs).
Datasheet
1300950194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Pulling Grip | |
| Cable Diameter | 6.35 mm to 9.14 mm | |
| Material | Galvanized Steel | |
| Series | 130095 | |
| Length | 0.127 m | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 35970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.78 | $268.90 | |
| $46.76 | $467.60 | |
| $43.83 | $1,095.75 | |
| $41.74 | $2,087.00 | |
| $39.75 | $3,975.00 | |
| $37.26 | $9,315.00 |
Need more?