Reference Only
1300950170
Cable Glands, Strain Reliefs & Cord Grips PM150 MEDIUM DUTY GRIP.
Datasheet
1300950170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cord Grips | |
| Type | Pulling Grip | |
| Material | Galvanized Steel | |
| Cable Diameter | 38.1 mm to 44.2 mm | |
| Series | 130095 | |
| Length | 0.914 m | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 35935 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.69 | $521.07 |
Need more?