Reference Only
1300950165
Cable Glands, Strain Reliefs & Cord Grips Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Mesh Lg. 0.305m (12"), Approximate Break Strength 1179.34kg (2600 lbs).
Datasheet
1300950165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Pulling Grip | |
| Cable Diameter | 12.45 mm | |
| Material | Galvanized Steel | |
| Series | 130095 | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300950171 01300950171 35936 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.31 | $465.93 |
Need more?