Reference Only
1300940530
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1300940530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Grips | |
| Type | Support Grip | |
| Material | Bronze Wire, Tin | |
| Cable Diameter | 8.13 mm | |
| Series | 130094 | |
| Length | 0.064 m | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1300940532 01300940532 36683 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413005000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.05 | $1,001.00 | |
| $49.83 | $1,245.75 | |
| $48.54 | $2,427.00 | |
| $47.64 | $4,764.00 | |
| $47.51 | $11,877.50 |
Need more?